Reference Only
ABB-02RMFS-LC7001
Circular Metric Connectors Ceres, Standard Size, Plastic, 10A, 02 pins, Male Connector, Female Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67.
Datasheet
ABB-02RMFS-LC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 2 Contact | |
| Termination Style | Solder Cup | |
| Coding | B Coded | |
| Current Rating | 10 A | |
| Voltage Rating | 300 V | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Series | B | |
| Contact Gender | Socket (Female) | |
| Locking Mechanism | Bayonet Locking | |
| Mounting Style | Panel, Front | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,38 € | 33,80 € | |
| 3,01 € | 90,30 € | |
| 2,87 € | 287,00 € | |
| 2,69 € | 672,50 € | |
| 2,56 € | 1.280,00 € | |
| 2,44 € | 2.440,00 € | |
| 2,28 € | 5.700,00 € |
Need more?