Reference Only

ABM2-14.31818MHZ-D4Y-T

Crystals Xtal 8045 2-SMD 14.31818MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 60 Ohms.

Manufacturer:

Mfr Part:
ABM2-14.31818MHZ-D4Y-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency14.31818 MHz
Load Capacitance18 pF
Tolerance30 PPM
Frequency Stability30 PPM
Package / Case8 mm x 4.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR60 Ohms
Drive Level10 uW
Length8 mm
Width4.5 mm
Height1.4 mm
SeriesABM2
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals
TypeCeramic Crystal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Diboron trioxide (1303-86-2)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1.000 / Multiples: 1.000)
Quantity Unit PriceExt. Price
0,84 €840,00 €
Need more?