Reference Only
ABMM2-14.31818MHZ-E2-T
Crystals .
Datasheet
ABMM2-14.31818MHZ-E2-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Crystals | |
| Frequency | 14.31818 MHz | |
| Load Capacitance | 18 pF | |
| Tolerance | 20 PPM | |
| Frequency Stability | 20 PPM | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Termination Style | SMD/SMT | |
| ESR | 50 Ohms | |
| Drive Level | 500 uW | |
| Length | 6 mm | |
| Width | 3.5 mm | |
| Height | 1.2 mm | |
| Series | ABMM2 | |
| Packaging | Reel | |
| Lead Spacing | 4.35 mm | |
| Mounting Style | SMD/SMT | |
| Product Type | Crystals | |
| Product | Ceramic Crystals | |
| Subcategory | Crystals | |
| Type | Ceramic SMD Crystals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,64 € | 640,00 € | |
| 0,599 € | 1.198,00 € | |
| 0,581 € | 2.905,00 € |
Need more?