
ABS-25
Cartridge Fuses ABS-25.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | ABS | |
| Product | Specialty Fuses | |
| Current Rating | 25 A | |
| Fuse Type | Time Delay / Slow Blow | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Diameter | 0.25 in | |
| Length | 1.25 in | |
| Product Type | Ceramic Cartridge Fuse | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,70 € | 258,50 € | |
| 48,21 € | 482,10 € | |
| 44,20 € | 2.210,00 € | |
| 42,82 € | 4.282,00 € | |
| 41,35 € | 10.337,50 € |
Need more?