Reference Only
ABW4B-G
Switch Bezels / Switch Caps .
Datasheet
ABW4B-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | TW Series | |
| Color | Green | |
| Series | TW | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,26 € | 106,50 € | |
| 4,14 € | 207,00 € | |
| 4,02 € | 402,00 € | |
| 3,86 € | 965,00 € | |
| 3,75 € | 1.875,00 € | |
| 3,63 € | 3.630,00 € |
Need more?