Reference Only
AC-GROMMET-GRY
XLR Connectors COLORED GROMMETS FOR XLR PHONE PLUGS.
Datasheet
AC-GROMMET-GRY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Product | Accessories | |
| Standard | Standard XLR | |
| Accessory Type | Grommet | |
| Series | AC | |
| Color | Gray | |
| Packaging | Bulk | |
| Product Type | XLR Connectors | |
| Shell Plating | Thermoplastic | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,229 € | 229,00 € | |
| 0,223 € | 557,50 € | |
| 0,22 € | 1.100,00 € | |
| 0,216 € | 2.160,00 € |
Need more?