Reference Only
AC-RING-BLU
XLR Connectors XLR COLRD ID RINGS.
Datasheet
AC-RING-BLU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Product | Accessories | |
| Standard | Standard XLR | |
| Accessory Type | ID Ring | |
| Series | AC | |
| Color | Blue | |
| Packaging | Box | |
| Product Type | XLR Connectors | |
| Shell Plating | Polycarbonate | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904510 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,326 € | 163,00 € | |
| 0,286 € | 286,00 € | |
| 0,278 € | 695,00 € | |
| 0,269 € | 1.345,00 € | |
| 0,262 € | 2.620,00 € |
Need more?