Reference Only
AC07AT0001100JAC00
Wirewound Resistors - Through Hole .
Datasheet
AC07AT0001100JAC00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 110 Ohms | |
| Power Rating | 7 W | |
| Tolerance | 5 % | |
| Termination Style | Axial | |
| Temperature Coefficient | - 10 PPM / K to - 80 PPM / K | |
| Length | 26 mm | |
| Diameter | 7.5 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Series | AC-AT | |
| Qualification | AEC-Q200 | |
| Application | Automotive Electronics, Industrial Electronics, Power Supplies | |
| Lead Diameter | 0.8 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Cement Filled Ceramic | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Cemented Leaded Wirewound Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,627 € | 627,00 € | |
| 0,624 € | 3.120,00 € | |
| 0,585 € | 5.850,00 € |
Need more?