Reference Only
AC100MR
EC Fans EC Tubeaxial Fan, 130x98.5mm 85-265VDC, 1.8W, IP44 Rated, ACmaxx Series.
Datasheet
AC100MR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 130 mm | |
| Depth | 98.5 mm | |
| Width | 98.5 mm | |
| Operating Supply Voltage | 85 VAC to 265 VAC | |
| Power Rating | 3.8 W | |
| Termination Style | Quick Connect Terminal | |
| IP Rating | IP44 | |
| Bearing Type | Ball | |
| Series | AC100 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Size | 130 mm x 98.5 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | ACmaxx | |
| Part # Aliases | 9203510011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 144,35 € | 7.217,50 € |
Need more?