Reference Only
AC100NR
EC Fans EC Axial Fan with Wallring, 98x98x130mm, 85-265VAC, 50-60Hz, 105m3/h, Ball.
Datasheet
AC100NR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 130 mm | |
| Depth | 98.5 mm | |
| Width | 130 mm | |
| Operating Supply Voltage | 115 VAC | |
| Noise | 35 dBA | |
| Speed | 2750 RPM | |
| Power Rating | 2.5 W | |
| Termination Style | Terminal Block | |
| IP Rating | IP44 | |
| Bearing Type | Ball | |
| Series | W1G130 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Size | 130 mm x 98.5 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | ACmaxx | |
| Part # Aliases | 9203510005, VUS0092XSGBS, AC 100 NR 9203510005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414599590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 172,91 € | 8.645,50 € |
Need more?