Reference Only
AC3200JH
End of Life
AC Fans EC Axial Fan with Wallring, 92x92x72mm, 85-265VAC, 50-60Hz, 144m3/h, Ball, IP20
Datasheet
AC3200JH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 92 mm | |
| Depth | 38 mm | |
| Width | 92 mm | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 84.8 CFM (2.4 m3/min) | |
| Bearing Type | Ball | |
| Noise | 55 dBA | |
| Speed | 6800 RPM | |
| Power Rating | 12 W | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP20 | |
| Series | AC8300H | |
| Product Type | AC Fans | |
| Size | 92 mm x 92 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | ACmaxx | |
| Part # Aliases | VWCJ092JSGKS, AC 3200 JH 9203510002 9203510002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?