Reference Only
AC3200JHU
End of Life
AC Fans AC Tubeaxial Fan, 92x92x70mm, 115VAC, Ball Bearing, 2x Lead Wires, ACMaxx Series
Datasheet
AC3200JHU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 92 mm | |
| Depth | 70 mm | |
| Width | 92 mm | |
| Operating Supply Voltage | 115 VAC to 230 VAC | |
| Bearing Type | Ball | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 2 | |
| Series | AC3200 | |
| Product Type | AC Fans | |
| Size | 92 mm x 92 mm x 70 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | ACmaxx | |
| Part # Aliases | 9203510006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?