Reference Only
AC3FBHL-AU-PRE
XLR Connectors 3 Pole XLR Female Chassis Mount B Type Nickel Finish Gold Plated Contacts Horiz.
Datasheet
AC3FBHL-AU-PRE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Contact Plating | Gold | |
| Series | XLR, AC | |
| Packaging | Bulk | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,31 € | 1.155,00 € | |
| 2,15 € | 2.150,00 € | |
| 2,11 € | 5.275,00 € | |
| 2,08 € | 10.400,00 € |
Need more?