Reference Only
AC3M5FBW
XLR Connectors ML CONT.
Datasheet
AC3M5FBW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Product | Adapters | |
| Standard | Standard XLR | |
| Number of Positions | 3 Position, 5 Position | |
| Gender | Male / Female | |
| Mounting Style | Free Hanging | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Series | AC | |
| Mating Cycles | 1000 Cycle | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,93 € | 119,30 € | |
| 11,44 € | 228,80 € | |
| 10,74 € | 537,00 € | |
| 9,82 € | 982,00 € | |
| 9,33 € | 1.866,00 € | |
| 9,12 € | 4.560,00 € | |
| 8,86 € | 8.860,00 € |
Need more?