Reference Only
AC3MDZV
XLR Connectors 3 POLE ML D FLNG NICKEL FINISH.
Datasheet
AC3MDZV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Number of Positions | 3 Position | |
| Series | AC | |
| Color | Nickel | |
| Mating Cycles | 1000 Cycle | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,44 € | 61,00 € | |
| 2,42 € | 242,00 € | |
| 2,11 € | 527,50 € | |
| 2,05 € | 1.025,00 € | |
| 1,79 € | 1.790,00 € | |
| 1,68 € | 4.200,00 € | |
| 1,60 € | 8.000,00 € |
Need more?