Reference Only
AC4300/19H-012
End of Life
AC Fans Tubeaxial Fan, 119x119x32mm, 230VAC, 3x Wire, Alarm Signal/Open Collector, IP20
Datasheet
AC4300/19H-012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 119 mm | |
| Depth | 32 mm | |
| Width | 119 mm | |
| Operating Supply Voltage | 115 VAC to 230 VAC | |
| Airflow | 120 CFM (3.4 m3/min) | |
| Bearing Type | Ball | |
| Noise | 51 dBA | |
| Speed | 3400 RPM | |
| Power Rating | 11 W | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 5 | |
| IP Rating | IP20 | |
| Series | AC4300H | |
| Features | Alarm Signal, Output via Open Collector - Low Signal | |
| Product Type | AC Fans | |
| Size | 119 mm x 119 mm x 32 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | ACmaxx |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?