Reference Only
AC4400FNNR
End of Life
AC Fans AC Tubeaxial Fan, 119x119x25.4mm, 230VAC, IP20 Rated, ACMaxx Series
Datasheet
AC4400FNNR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 119 mm | |
| Depth | 25.4 mm | |
| Width | 119 mm | |
| Operating Supply Voltage | 115 VAC | |
| IP Rating | IP20 | |
| Series | AC4400R | |
| Product Type | AC Fans | |
| Size | 119 mm x 119 mm x 25.4 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | ACmaxx | |
| Part # Aliases | 9204307002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?