Reference Only
AC5F5MDW
XLR Connectors 5 Pole D Shell Adapter Male to Female Black Finish.
Datasheet
AC5F5MDW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Product | Adapters | |
| Standard | Standard XLR | |
| Number of Positions | 5 Position | |
| Gender | Female / Male | |
| Series | XLR | |
| Mating Cycles | 1000 Cycle | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,00 € | 216,00 € | |
| 11,80 € | 637,20 € | |
| 11,29 € | 1.219,32 € | |
| 10,97 € | 2.764,44 € | |
| 10,82 € | 5.453,28 € |
Need more?