Reference Only
AC6200NMU
End of Life
AC Fans Tubeaxial Fan, 172x172x51mm, 115VAC/230VAC, 206CFM, 14W, 50dBA, IP68, ACMaxx
Datasheet
AC6200NMU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 172 mm | |
| Depth | 51 mm | |
| Width | 172 mm | |
| Operating Supply Voltage | 115 VAC to 230 VAC | |
| Airflow | 206 CFM (5.8 m3/min) | |
| Noise | 50 dBA | |
| Speed | 2850 RPM | |
| Power Rating | 14 W | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP68 | |
| Series | AC6200N | |
| Product Type | AC Fans | |
| Size | 172 mm x 51 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | ACmaxx | |
| Part # Aliases | 9205414002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?