Reference Only
AC6200NMU-006
End of Life
AC Fans Tubeaxial Fan, 172x172x84mm, 115VAC/230VAC, 255 m3/h, 11.5W, 50dBA, 145Pa
Datasheet
AC6200NMU-006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 172 mm | |
| Depth | 84 mm | |
| Width | 172 mm | |
| Operating Supply Voltage | 115 VAC to 230 VAC | |
| Airflow | 255 m3/h | |
| Bearing Type | Ball | |
| Noise | 50 dBA | |
| Speed | 2850 RPM | |
| Power Rating | 11.5 W | |
| Pressure Type | 145 Pa | |
| Series | AC6200N | |
| Product Type | AC Fans | |
| Size | 172 mm x 84 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | ACmaxx | |
| Part # Aliases | VWS0143XSLCZ 8217139284 9205414006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?