Reference Only
AC8300HU-008
End of Life
AC Fans Tubeaxial Fan, 80x80x32mm, 115VAC/230VAC, 45 m3/h, 9.8W, 50dBA, 140Pa, ACMaxx
Datasheet
AC8300HU-008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 80 mm | |
| Depth | 32 mm | |
| Width | 80 mm | |
| Operating Supply Voltage | 115 VAC to 230 VAC | |
| Airflow | 45 m3/h | |
| Bearing Type | Ball | |
| Noise | 50 dBA | |
| Speed | 5000 RPM | |
| Power Rating | 9.8 W | |
| Pressure Type | 140 Pa | |
| Series | AC8300H | |
| Product Type | AC Fans | |
| Size | 80 mm x 80 mm x 32 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | ACmaxx | |
| Part # Aliases | VWC0080XSJAZ 8217139285 9204305008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?