Reference Only
ACB-06BFFC-LL7AP0
Circular Metric Connectors Ceres, Middle Size, Plastic, 10A, 06 pins, Female Connector, Female Contact, Straight, 2 Points Lock, Crimp, Field Installable, F6.0 - F12.0mm, IP67.
Datasheet
ACB-06BFFC-LL7AP0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 6 Contact | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| Coding | C Coded | |
| Current Rating | 10 A | |
| Voltage Rating | 300 V | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Series | CERES | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Diameter | 22.2 mm | |
| Gender | Female | |
| Housing Material | Nylon | |
| Length | 65 mm | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,75 € | 77,50 € | |
| 7,26 € | 145,20 € | |
| 6,92 € | 346,00 € | |
| 6,59 € | 659,00 € | |
| 6,18 € | 1.236,00 € | |
| 5,82 € | 2.910,00 € | |
| 5,38 € | 5.380,00 € |
Need more?