Reference Only
ACBD-08BFFC-LL7LP0
Standard Circular Connector Ceres, Middle Size, Plastic, 10A+5A, 08 pins, Female Connector, Female Contact, Straight, 2 Points Lock, Crimp, Field Installable, F10.1 - F12.0mm, IP67.
Datasheet
ACBD-08BFFC-LL7LP0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,67 € | 66,70 € | |
| 6,32 € | 126,40 € | |
| 6,20 € | 310,00 € | |
| 5,88 € | 588,00 € | |
| 5,59 € | 1.118,00 € | |
| 5,36 € | 2.680,00 € | |
| 5,13 € | 5.130,00 € | |
| 5,09 € | 10.180,00 € |
Need more?