Reference Only
ACBD-08BFFC-LL7MP0
Standard Circular Connector Ceres, Middle Size, Plastic, 10A+5A, 08 pins, Female Connector, Female Contact, Straight, 2 Points Lock, Crimp, Field Installable, F8.1 - F10.0mm, IP67.
Datasheet
ACBD-08BFFC-LL7MP0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,69 € | 66,90 € | |
| 6,51 € | 130,20 € | |
| 6,35 € | 317,50 € | |
| 5,91 € | 591,00 € | |
| 5,65 € | 1.130,00 € | |
| 5,38 € | 2.690,00 € | |
| 5,12 € | 5.120,00 € | |
| 5,07 € | 10.140,00 € |
Need more?