Reference Only
ACC62-A-D20
Cable Mounting & Accessories CORD CLIP ADH. .62" (15.8MM).
Datasheet
ACC62-A-D20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Mounting Style | Adhesive | |
| Material | Nylon | |
| Width | 1.12 in | |
| Length | 1.24 in | |
| Compliance | UL | |
| Family | Adhesive Backed Cord Clip | |
| Height | 0.63 in | |
| Series | ACC | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,709 € | 709,00 € | |
| 0,681 € | 3.405,00 € | |
| 0,652 € | 6.520,00 € |
Need more?