
ACCU-L0805KIT02
Obsolete
Inductor Kits & Accessories KIT ACCU-L 0805
Datasheet
ACCU-L0805KIT02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Inductor Kits & Accessories | |
| Product | RF Inductor Kits | |
| Termination Style | SMD/SMT | |
| Series | ACCU-L | |
| Product Type | Inductor Kits & Accessories | |
| Size | 0805 (2012 metric) | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | Accu-L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?