Reference Only
ACCU-P0805KITL2
Capacitor Kits KIT 100/50/25V 0.1pF TO 47pF
Datasheet
ACCU-P0805KITL2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Capacitor Kits | |
| Product | Thin Film RF Microwave Kits | |
| Capacitance Range | 100 fF to 47 pF | |
| Tolerance Range | 0.02 % to 1 % | |
| Termination Style | SMD/SMT | |
| Series | Accu-P | |
| Packaging | Bulk | |
| Package / Case | 0805 | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Tradename | Accu-P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?