Reference Only
ACD-07PMFS-SC7001
Standard Circular Connector Ceres, Middle Size, Plastic, 5A, 07 pins, Male Connector, Female Contact, Circular, Screw Thread, Solder, Receptacle, IP67.
Datasheet
ACD-07PMFS-SC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 7 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Shell Material | Nylon | |
| IP Rating | IP67 | |
| Current Rating | 5 A | |
| Series | C | |
| Contact Material | Copper Alloy | |
| Housing Gender | Male | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,62 € | 46,20 € | |
| 4,38 € | 87,60 € | |
| 4,17 € | 208,50 € | |
| 3,85 € | 385,00 € | |
| 3,51 € | 702,00 € | |
| 3,22 € | 1.610,00 € | |
| 3,12 € | 3.120,00 € | |
| 2,98 € | 5.960,00 € |
Need more?