Reference Only
ACD-08PMMS-LC7001
Standard Circular Connector Ceres, Middle Size, Plastic, 5A, 08 pins, Male Connector, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67.
Datasheet
ACD-08PMMS-LC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Shell Material | Nylon | |
| IP Rating | IP67 | |
| Current Rating | 5 A | |
| Series | C | |
| Contact Material | Copper Alloy | |
| Housing Gender | Male | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,82 € | 48,20 € | |
| 4,19 € | 83,80 € | |
| 3,94 € | 197,00 € | |
| 3,69 € | 369,00 € | |
| 3,42 € | 684,00 € | |
| 3,19 € | 1.595,00 € | |
| 2,94 € | 2.940,00 € | |
| 2,82 € | 5.640,00 € |
Need more?