Reference Only
ACD-14BMMC-LL7AP0
Circular Metric Connectors Ceres, Middle Size, Plastic, 5A, 14 pins, Male Connector, Male Contact, Straight, 2 Points Lock, Crimp, Field Installable, F6.0 - F12.0mm, IP67.
Datasheet
ACD-14BMMC-LL7AP0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 14 Contact | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| Current Rating | 5 A | |
| IP Rating | IP67 | |
| Series | C | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Diameter | 20 mm | |
| Gender | Male | |
| Housing Material | Nylon | |
| Length | 65 mm | |
| Mounting Style | Cable | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,18 € | 71,80 € | |
| 6,65 € | 133,00 € | |
| 5,94 € | 297,00 € | |
| 5,66 € | 566,00 € | |
| 5,39 € | 1.078,00 € | |
| 5,06 € | 2.530,00 € | |
| 4,85 € | 4.850,00 € | |
| 4,81 € | 9.620,00 € |
Need more?