
ACH-35
Industrial & Electrical Fuses AIRCRAFT LIMITER.
Datasheet
ACH-35 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 35 A | |
| Voltage Rating AC | 208 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 125 VDC | |
| Termination Style | Knife Blade | |
| Class | Class aR Fuses | |
| Indicator Style | Mechanical Spring Activated Pin | |
| Packaging | Bulk | |
| Series | ACH | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 449,75 € | 449,75 € | |
| 410,15 € | 2.050,75 € | |
| 381,14 € | 3.811,40 € |
Need more?