
ACI4410HHI
EC Fans
Datasheet
ACI4410HHI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Width | 119 mm | |
| Airflow | 103 CFM (2.9 m3/min) | |
| Operating Supply Voltage | 115 VAC | |
| Noise | 42 dBA | |
| Speed | 3300 RPM | |
| Power Rating | 4.4 W | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Bearing Type | Ball | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?