Reference Only
ACL-120
Automotive Fuses FUSETRON DUAL ELE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Product | Lift Truck and Battery Operated Fuses | |
| Current Rating | 120 A | |
| Voltage Rating DC | 72 VDC | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Fuse Type | Time Delay / Slow Blow | |
| Indicator Style | Element Window | |
| Series | ACL | |
| Packaging | Bulk | |
| Diameter | 0.563 in | |
| Length | 2.5 in | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Lift Truck and Battery Charger Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 688,97 € | 6.889,70 € |
Need more?