Reference Only
ACNH3112
Automotive Relays 1 Form A Max 5.5V DC Coil Voltage 12.
Datasheet
ACNH3112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 45 A | |
| Coil Resistance | 225 Ohms | |
| Coil Current | 53.3 mA | |
| Switching Voltage | 5.5 VDC | |
| Mounting Style | Through Hole | |
| Contact Material | Silver Alloy (Ag) | |
| Length | 17 mm | |
| Width | 10.6 mm | |
| Height | 18.3 mm | |
| Packaging | Tube | |
| Coil Type | Non-Latching | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | High Load |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,78 € | 2.780,00 € | |
| 2,77 € | 5.540,00 € |
Need more?