Reference Only
ACPM-GN-AU
Phone Connectors 1/4" PHONE PLUG MONO SATIN GOLD CON.
Datasheet
ACPM-GN-AU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Standard | 1/4 in | |
| Gender | Male | |
| Number of Positions | 2 Position | |
| Mounting Style | Cable | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Voltage Rating | 25 V | |
| Orientation | Straight | |
| Series | M | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Mating Cycles | 1000 Cycle | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,18 € | 1.590,00 € | |
| 3,06 € | 3.060,00 € |
Need more?