Reference Only
ACSA02-41SYKWA-F01
LED Displays & Accessories Single Yellow 590nm Common Anode.
Datasheet
ACSA02-41SYKWA-F01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Character Size | 0.2 in | |
| Illumination Color | Yellow | |
| Wavelength | 590 nm | |
| Configuration | Common Anode | |
| Luminous Intensity | 50000 ucd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Power Consumption | 75 mW | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Part # Aliases | KCSA02-107 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | none |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.600 / Multiples: 2.600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,16 € | 3.016,00 € | |
| 1,10 € | 5.720,00 € |
Need more?