Reference Only
ACi4400HH
Obsolete
EC Fans EC Tubeaxial Fan, 119x38mm, 90-264VAC, 103CFM, 4.4W, 3300RPM
Datasheet
ACi4400HH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Tubeaxial | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Width | 119 mm | |
| Airflow | 103 CFM (2.9 m3/min) | |
| Operating Supply Voltage | 90 VAC to 264 VAC | |
| Noise | 43 dBA | |
| Speed | 3300 RPM | |
| Power Rating | 4.4 W | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Termination Style | Wire Leads | |
| IP Rating | IP65 | |
| Bearing Type | Ball | |
| Series | ACi4400 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Size | 119 mm x 119 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | GreenTech |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?