Reference Only
ACi4400HHAU
EC Fans EC Axial Fan+Wallring, 120x120x38mm, 100-240VAC, IP65, GreenTech EC-Compact.
Datasheet
ACi4400HHAU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Width | 119 mm | |
| Airflow | 103 CFM (2.9 m3/min) | |
| Operating Supply Voltage | 100 VAC to 240 VAC | |
| Noise | 43 dBA | |
| Speed | 3300 RPM | |
| Power Rating | 4.5 W | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Termination Style | Wire Leads - 4 | |
| IP Rating | IP20 | |
| Bearing Type | Ball | |
| Series | AC4300 | |
| Current Type | EC | |
| Features | Analog Speed Control | |
| Product Type | EC Fans | |
| Size | 119 mm x 119 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | ACmaxx | |
| Part # Aliases | 9203509300, VWCF119YSGLS, ACI 4400 HHAU 9203509300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 132,38 € | 4.765,68 € |
Need more?