Reference Only
AD-03PMMP-QC8001
Standard Circular Connector X-Lok, Mini Size, Plastic, 5A, 03 pins, Male Connector, Male Contact, Circular, Push Lock, PCB 180, Receptacle, IP68.
Datasheet
AD-03PMMP-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 3 Position | |
| IP Rating | IP68 | |
| Current Rating | 5 A | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,04 € | 70,40 € | |
| 6,13 € | 122,60 € | |
| 5,90 € | 295,00 € | |
| 5,50 € | 550,00 € | |
| 5,10 € | 1.020,00 € | |
| 4,79 € | 2.395,00 € | |
| 4,46 € | 4.460,00 € | |
| 4,43 € | 8.860,00 € |
Need more?