
AD-03PMMS-SC7001
Standard Circular Connector O CERES, A-5A, 03P, FRONT FASTENED.
Datasheet
AD-03PMMS-SC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 3 Position | |
| IP Rating | IP67 | |
| Current Rating | 5 A | |
| Series | Ceres | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,45 € | 44,50 € | |
| 4,18 € | 209,00 € | |
| 3,96 € | 396,00 € | |
| 3,73 € | 746,00 € | |
| 3,52 € | 1.760,00 € | |
| 3,24 € | 3.240,00 € | |
| 3,16 € | 6.320,00 € |
Need more?