Reference Only
AD-04BFFB-QL8AP0
Standard Circular Connector X-Lok, Mini Size, Plastic, 5A, 04 pins, Female Connector, Female Contact, Straight, Push Lock, Screw-in, Field Installable, F4.0 - F8.0mm, IP68.
Datasheet
AD-04BFFB-QL8AP0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 4 Position | |
| IP Rating | IP68 | |
| Current Rating | 5 A | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,12 € | 101,20 € | |
| 9,48 € | 189,60 € | |
| 9,03 € | 451,50 € | |
| 8,59 € | 859,00 € | |
| 8,06 € | 1.612,00 € | |
| 7,68 € | 3.840,00 € | |
| 7,31 € | 7.310,00 € |
Need more?