Reference Only
AD-04PMMS-QC8001
Standard Circular Connector X-Lok, Mini Size, Plastic, 5A, 04 pins, Male Connector, Male Contact, Circular, Push Lock, Solder, Receptacle, IP68.
Datasheet
AD-04PMMS-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 4 Position | |
| Current Rating | 5 A | |
| Series | X-lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,12 € | 51,20 € | |
| 4,85 € | 97,00 € | |
| 3,93 € | 196,50 € | |
| 3,67 € | 367,00 € | |
| 3,34 € | 668,00 € | |
| 3,18 € | 1.590,00 € | |
| 2,91 € | 2.910,00 € | |
| 2,81 € | 5.620,00 € |
Need more?