Reference Only
AD-05PMMP-QC8001
Standard Circular Connector X-Lok, Mini Size, Plastic, 5A, 05 pins, Male Connector, Male Contact, Circular, Push Lock, PCB 180, Receptacle, IP68.
Datasheet
AD-05PMMP-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 5 Position | |
| IP Rating | IP68 | |
| Current Rating | 5 A | |
| Series | X-LOK | |
| Packaging | Tray | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,56 € | 75,60 € | |
| 7,00 € | 140,00 € | |
| 6,75 € | 337,50 € | |
| 6,42 € | 642,00 € | |
| 5,64 € | 1.128,00 € | |
| 5,30 € | 2.650,00 € | |
| 4,94 € | 4.940,00 € | |
| 4,90 € | 9.800,00 € |
Need more?