Reference Only
AD-05PMMS-QC8001
Standard Circular Connector X-Lok, Mini Size, Plastic, 5A, 05 pins, Male Connector, Male Contact, Circular, Push Lock, Solder, Receptacle, IP68.
Datasheet
AD-05PMMS-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 5 Position | |
| IP Rating | IP68 | |
| Current Rating | 5 A | |
| Series | X-Lok Mini | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,04 € | 50,40 € | |
| 4,73 € | 94,60 € | |
| 4,18 € | 209,00 € | |
| 3,85 € | 385,00 € | |
| 3,58 € | 716,00 € | |
| 3,26 € | 1.630,00 € | |
| 2,99 € | 2.990,00 € | |
| 2,83 € | 5.660,00 € |
Need more?