Reference Only

AD32

Industrial & Electrical Fuses 32A 415VAC / 250V DC.

Manufacturer:

Mfr Part:
AD32

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCable Protection Fuses
Current Rating32 A
Termination StyleBolt Down
ClassClass gG Fuses
Fuse Size / GroupHRC
PackagingBulk
SeriesAD
Diameter21 mm
Length128.5 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
91,31 €1.826,20 €
Need more?
Contact Us