Reference Only
ADC-03PMMS-LC7001
Standard Circular Connector Ceres, Large Size, Plastic, 20A, 03 pins, Male Connector, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67.
Datasheet
ADC-03PMMS-LC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Contact Plating | Gold | |
| Series | D | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Mating Style | Quick Lock | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,33 € | 43,30 € | |
| 4,31 € | 86,20 € | |
| 4,04 € | 202,00 € | |
| 3,82 € | 382,00 € | |
| 3,59 € | 718,00 € | |
| 3,40 € | 1.700,00 € | |
| 3,13 € | 3.130,00 € | |
| 3,05 € | 6.100,00 € |
Need more?