Reference Only
ADC-04PMMS-LS7001
Standard Circular Connector Ceres, Large Size, Plastic, 20A, 04 pins, Male Connector, Male Contact, Square, 2 Points Lock, Solder, Receptacle, IP67.
Datasheet
ADC-04PMMS-LS7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Mounting Style | Panel | |
| Contact Plating | Gold | |
| Diameter | 28.5 mm | |
| IP Rating | IP67 | |
| Series | D | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Mating Style | Quick Lock | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,58 € | 45,80 € | |
| 4,42 € | 88,40 € | |
| 4,03 € | 201,50 € | |
| 3,75 € | 375,00 € | |
| 3,44 € | 688,00 € | |
| 3,28 € | 1.640,00 € | |
| 3,03 € | 3.030,00 € | |
| 2,93 € | 5.860,00 € |
Need more?