Reference Only
ADC-06RMMS-SC7001
Standard Circular Connector Ceres, Large Size, Plastic, 20A, 06 pins, Male Connector, Male Contact, Circular, Screw Thread, Solder, Receptacle, IP67.
Datasheet
ADC-06RMMS-SC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Series | D | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Housing Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,16 € | 51,60 € | |
| 5,04 € | 100,80 € | |
| 4,73 € | 236,50 € | |
| 4,44 € | 444,00 € | |
| 4,22 € | 844,00 € | |
| 3,95 € | 1.975,00 € | |
| 3,66 € | 3.660,00 € | |
| 3,54 € | 7.080,00 € |
Need more?