Reference Only
ADC-07PMMS-SC7001
Standard Circular Connector Ceres, Large Size, Plastic, 20A, 07 pins, Male Connector, Male Contact, Circular, Screw Thread, Solder, Receptacle, IP67.
Datasheet
ADC-07PMMS-SC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 7 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| IP Rating | IP67 | |
| Current Rating | 20 A | |
| Series | D | |
| Housing Gender | Male | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,38 € | 53,80 € | |
| 4,98 € | 99,60 € | |
| 4,80 € | 240,00 € | |
| 4,58 € | 458,00 € | |
| 4,29 € | 858,00 € | |
| 3,98 € | 1.990,00 € | |
| 3,62 € | 3.620,00 € | |
| 3,51 € | 7.020,00 € |
Need more?