Reference Only
ADC-318
Obsolete
Analog to Digital Converters - ADC Analog to Digital Converter
Datasheet
ADC-318 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Analog to Digital Converters - ADC | |
| Mounting Style | SMD/SMT | |
| Package / Case | QFP-48 | |
| Resolution | 8 bit | |
| Number of Channels | 1 Channel | |
| Interface Type | Parallel | |
| Sampling Rate | 120 MS/s | |
| Input Type | Single-Ended | |
| Architecture | Flash | |
| SNR - Signal to Noise Ratio | 46 dB | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 75 C | |
| DNL - Differential Nonlinearity | +/- 0.5 LSB | |
| INL - Integral Nonlinearity | +/- 0.5 LSB | |
| Number of Converters | 1 Converter | |
| Pd - Power Dissipation | 980 mW | |
| Product Type | ADCs - Analog to Digital Converters | |
| Reference Type | External | |
| Subcategory | Data Converter ICs | |
| Supply Voltage - Max | 5 V | |
| Supply Voltage - Min | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A001 |
| HTS | 8542390030 |
| TARIC | 8542399000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?